DTSM-32K-V-T/R
image shown is a representation only
3.5x6x5 SMT 1.0N AG
Supplier: DIPTRONICS
Matchcode: DTSM32KVTR
Rutronik No.: SWITCH10380
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
Parameter
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 1.0 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 6.5 mm
- Illuminated
- No Y/N
- Dimension
- 6,0x3,5 mm
- Total high/long
- H5,0 mm
- Actuator size
- 1.5 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 30000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- China
- Supplier Lead time
- 24 weeks