Cart

DTSM-25R-V-B

DIPTRONICS DTSM-25R-V-B

image shown is a representation only

DIPTRONICS

12x12x8.5 SMT 2.6N AG red
Supplier: Diptronics
Matchcode: DTSM25RVB
Rutronik No.: SWITCH7157
Unit Pack: 40
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1475 $
147.50 $

Prices

1,000 0.1475 $
1,600 0.1341 $
2,920 0.1274 $
7,200 0.1229 $
14,600 0.1208 $

Parameter

Termination
SMT
Operating force
2.6 N
Model Construct
Straight
Sealing
IP40
Dimension
12x12 mm
Total high/long
H8,5 mm
Operating temp.
-25 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.8 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
5.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?