Cart

DTSJW-66N-V-T/R

DIPTRONICS DTSJW-66N-V-T/R

image shown is a representation only

DIPTRONICS

6.2x6.2x3.1 SMT 1.6N AG brown
Supplier: Diptronics
Matchcode: DTSJW66NVTR
Rutronik No.: SWITCH7560
Unit Pack: 1
MOQ: 1900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.177 $
336.30 $

Prices

1,900 0.177 $
2,100 0.1682 $
5,100 0.1623 $
10,400 0.1593 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP67
Dimension
6x6 mm
Total high/long
H3,1 mm
Operating temp.
-25 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?