Cart

DTSGZML-61NVR

DIPTRONICS

6.2x6.2x2.5 SMT 1.6N AU version
Supplier: Diptronics
Matchcode: DTSGZML61NVR
Rutronik No.: SWITCH8272
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
0.2679 $
669.75 $

Prices

2,500 0.2679 $
5,000 0.2287 $
7,500 0.2205 $
10,000 0.2143 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
1.6 N
Ground
YES Y/N
Sealing
IP00
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Plating
AU
Illuminated
NO Y/N
Dimension
6x6 mm
Total high/long
H2,5 mm
Actuator size
3 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365080900
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?