Cart

DTSA-63Y-V

DIPTRONICS

L5.85mm HORIZ THT 5,2 AG
Supplier: Diptronics
Matchcode: DTSA63YV
Rutronik No.: SWITCH10747
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.0734 $
73.40 $

Prices

1,000 0.0734 $
2,000 0.0728 $
3,000 0.0721 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
5.2 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
7,2x7,0 mm
Total high/long
L7,2 mm
Actuator size
3.5 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85361050900
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?