Cart

DTS-66K-V

DIPTRONICS

6x6x13 Print 1N AG black
Supplier: Diptronics
Matchcode: DTS66KV
Rutronik No.: SWITCH7446
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0865 $
86.50 $

Prices

1,000 0.0865 $
3,000 0.0786 $
5,000 0.0746 $
12,000 0.072 $
25,000 0.0708 $

Parameter

Termination
THT
Operating force
1.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H13,0 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?