Cart

DTS-24S-V

DIPTRONICS

12x12x7.3 Print 3,2N AG brown
Supplier: Diptronics
Matchcode: DTS24SV
Rutronik No.: SWITCH9250
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1222 $
61.10 $

Prices

500 0.1222 $
2,000 0.111 $
3,000 0.1056 $
7,500 0.102 $
15,000 0.10 $

Parameter

Termination
THT
Operating force
3.2 N
Model Construct
Straight
Sealing
IP40
Dimension
12x12 mm
Total high/long
H7,3 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.8 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
5.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?