Cart

DPL-03-V

DIPTRONICS

3POL.THT PIANO ACT. RAISED
Supplier: Diptronics
Matchcode: DPL03V
Rutronik No.: SWITCH6754
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.4361 $
436.10 $

Prices

1,000 0.4361 $
2,200 0.4208 $
4,500 0.4132 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
3
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
Length
9.2 mm
Height
10.3 mm
Width
10.8 mm
Sealing
NO
Ground
NO Y/N
Plating
AU
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?