Cart

1188E-1K2-V-T/R

DIPTRONICS 1188E-1K2-V-T/R

image shown is a representation only

DIPTRONICS

L1,0MM HORIZ SMT 1,6N AG post
Supplier: Diptronics
Matchcode: 1188E1K2VTR
Rutronik No.: SWITCH7903
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.1487 $
446.10 $

Prices

3,000 0.1487 $
6,000 0.1473 $
9,000 0.1458 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
RIGHTANGLE
Operating force
1.6 N
Ground
No Y/N
Sealing
IP00
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Plating
Ag
Illuminated
No Y/N
Dimension
7x3,5 mm
Total high/long
L3,5 mm
Actuator size
1 mm
Button version
SQUARE
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?