Cart

1188-1W3-V-T/R

DIPTRONICS 1188-1W3-V-T/R

image shown is a representation only

DIPTRONICS

L1,0MM HORIZ SMT 3N AG
Supplier: Diptronics
Matchcode: 11881W3VTR
Rutronik No.: SWITCH7511
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1716 $
343.20 $

Prices

2,000 0.1716 $
4,000 0.163 $
6,000 0.1573 $
12,000 0.1545 $

Parameter

Termination
SMT
Operating force
3.0 N
Model Construct
Rightangle
Sealing
IP40
Dimension
7,0x3,5 mm
Total high/long
L3,5 mm
Operating temp.
-25 to 70 °C
Operating life
30000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.0 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?