Cart

ZY8.2

DIOTEC ZY8.2

image shown is a representation only

DIOTEC

Z-DIODE 2W 8,2V 5% DO41
Supplier: Diotec
Matchcode: ZY8,2
Rutronik No.: DZ8234
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
On request
0.0478 $
239.00 $

Prices

5,000 0.0478 $
10,000 0.0466 $
15,000 0.0458 $
20,000 0.0446 $
25,000 0.0434 $

Parameter

U(Z)
8.2 V
P(tot)
2 W
Tolerance
5 %
I(Z)
100 mA
Package
DO41
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?