Cart

ZY6.2

DIOTEC ZY6.2

image shown is a representation only

DIOTEC

Z-DIODE 2W 6,2V 5% DO41
Supplier: Diotec
Matchcode: ZY6.2
Rutronik No.: DZ5563
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
On request
0.059 $
295.00 $

Prices

5,000 0.059 $
15,000 0.0528 $
30,000 0.0493 $

Parameter

U(Z)
6.2 V
P(tot)
2 W
Tolerance
5 %
I(Z)
25 mA
Package
DO41
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?