ZY47
image shown is a representation only
Z-DIODE 2,0W 47V 5% DO41
Supplier: DIOTEC
Matchcode: ZY47
Rutronik No.: DZ7397
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
Parameter
- U(Z)
- 47 V
- P(tot)
- 2 W
- Tolerance
- 5 %
- I(Z)
- 10 mA
- Package
- DO41
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks