Cart

ZY20

DIOTEC ZY20

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 20V 5% DO41
Supplier: Diotec
Matchcode: ZY20
Rutronik No.: DZ10635
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
On request
0.0476 $
238.00 $

Prices

5,000 0.0476 $
10,000 0.0464 $
15,000 0.0456 $
20,000 0.0445 $
25,000 0.0433 $

Parameter

U(Z)
20 V
P(tot)
2 W
Tolerance
5 %
I(Z)
20 mA
Package
DO41
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?