Cart

ZY160

DIOTEC ZY160

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 160V 5% DO41
Supplier: Diotec
Matchcode: ZY160
Rutronik No.: DZ7528
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
Best Choice
In Stock
0.048 $
240.00 $

Prices

5,000 0.048 $
10,000 0.0468 $
15,000 0.046 $
20,000 0.0448 $
25,000 0.0436 $

Parameter

U(Z)
160 V
P(tot)
2 W
Tolerance
5 %
I(Z)
5 mA
Package
DO41
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?