Cart

ZPY12

DIOTEC ZPY12

image shown is a representation only

DIOTEC

Z-DIODE 1,3W 12V 5% DO41
Supplier: Diotec
Matchcode: ZPY12
Rutronik No.: DZ8512
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
On request
0.0874 $
437.00 $

Prices

5,000 0.0874 $
10,000 0.0812 $
15,000 0.0773 $
20,000 0.0699 $
30,000 0.0642 $

Parameter

U(Z)
12 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
50 mA
Package
DO41
Automotive
NO
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?