ZPD8.2

image shown is a representation only
Supplier: Diotec
Matchcode: ZPD8,2
Rutronik No.: DZ10203
Unit Pack: 5000
MOQ: 10000
package: DO35
Packaging: AMMOPACK
Parameter
- U(Z)
- 8.2 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- Package
- DO35
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 7 weeks