Cart

ZMY68

DIOTEC ZMY68

image shown is a representation only

DIOTEC

Z-DIODE 1,3W 68V 5% MELF PLAST.
Supplier: Diotec
Matchcode: ZMY68 PLASTIK
Rutronik No.: DZ1286
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0421 $
210.50 $

Prices

5,000 0.0421 $
10,000 0.0411 $
15,000 0.0404 $
20,000 0.0393 $
30,000 0.0383 $

Parameter

U(Z)
68 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
10 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?