Cart

ZMY56

DIOTEC ZMY56

image shown is a representation only

DIOTEC

Z-DIODE 1,3W 56V 5% MELF
Supplier: Diotec
Matchcode: ZMY56 PLASTIK
Rutronik No.: DZ8321
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.071 $
355.00 $

Prices

5,000 0.071 $
10,000 0.0659 $
15,000 0.0627 $
20,000 0.0568 $
30,000 0.0521 $

Parameter

U(Z)
56 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
10 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?