Cart

ZMY12

DIOTEC ZMY12

image shown is a representation only

DIOTEC

Z-DIODE 1,3W 12V 5% MELF
Supplier: Diotec
Matchcode: ZMY12 PLASTIK
Rutronik No.: DZ7728
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Best Choice
In Stock
0.0397 $
198.50 $

Prices

5,000 0.0397 $
10,000 0.0387 $
15,000 0.038 $
20,000 0.037 $
30,000 0.036 $

Parameter

U(Z)
12 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
5 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?