Cart

ZMM51B

DIOTEC ZMM51B

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 51V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMM51B
Rutronik No.: DZ11513
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.035 $
87.50 $

Prices

2,500 0.035 $
5,000 0.032 $
10,000 0.0305 $
15,000 0.0275 $
27,500 0.0253 $

Parameter

U(Z)
51 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?