Cart

ZMM4B3

DIOTEC ZMM4B3

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 4,3V 2% MINIMELF
Supplier: Diotec
Matchcode: ZMM4,3B 2%
Rutronik No.: DZ11302
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.029 $
72.50 $

Prices

2,500 0.029 $
5,000 0.027 $
10,000 0.0257 $
17,500 0.0232 $
27,500 0.0213 $

Parameter

U(Z)
4.3 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?