Cart

ZMM43

DIOTEC ZMM43

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 43V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMM43
Rutronik No.: DZ7690
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0124 $
31.00 $

Prices

2,500 0.0124 $
5,000 0.0121 $
10,000 0.0119 $
17,500 0.0116 $
32,500 0.0113 $

Parameter

U(Z)
43 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2.5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?