Cart

ZMM36

DIOTEC ZMM36

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 36V 5% MINIMELF
Supplier: DIOTEC
Matchcode: ZMM36
Rutronik No.: DZ8169
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Please login
0.0164 $
41.00 $

Prices

2,500 0.0164 $
5,000 0.0157 $
10,000 0.0153 $
17,500 0.0145 $
30,000 0.0138 $

Parameter

U(Z)
36 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?