ZMM30B

image shown is a representation only
Supplier: Diotec
Matchcode: ZMM30B
Rutronik No.: DZ11563
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Parameter
- U(Z)
- 30 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- MINIMELF
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 8 weeks