Cart

ZMM13

DIOTEC ZMM13

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 13V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMM13
Rutronik No.: DZ9510
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0121 $
30.25 $

Prices

2,500 0.0121 $
5,000 0.0118 $
10,000 0.0116 $
17,500 0.0113 $
32,500 0.011 $

Parameter

U(Z)
13 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?