Cart

ZMD6.2

DIOTEC ZMD6.2

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 6,2V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMD6,2
Rutronik No.: DZ9524
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.1184 $
296.00 $

Prices

2,500 0.1184 $
5,000 0.11 $
7,500 0.1047 $
10,000 0.0946 $
15,000 0.087 $

Parameter

U(Z)
6.2 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?