ZMD4.7

image shown is a representation only
Supplier: Diotec
Matchcode: ZMD4,7
Rutronik No.: DZ7803
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Parameter
- U(Z)
- 4.7 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- MINIMELF
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 8 weeks