Cart

ZMD27

DIOTEC ZMD27

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 27V 5% MINIMELF
Supplier: Diotec
Matchcode: ZMD27
Rutronik No.: DZ8150
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.083 $
207.50 $

Prices

2,500 0.083 $
5,000 0.0767 $
7,500 0.073 $
12,500 0.066 $
20,000 0.0606 $

Parameter

U(Z)
27 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?