Cart

ZMD13B

DIOTEC ZMD13B

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 13V 2% MINIMELF
Supplier: Diotec
Matchcode: ZMD13B
Rutronik No.: DZ9961
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0529 $
132.25 $

Prices

2,500 0.0529 $
5,000 0.0515 $
7,500 0.0507 $
12,500 0.0493 $
17,500 0.048 $

Parameter

U(Z)
13 V
P(tot)
1 W
Tolerance
2 %
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?