- Home
- Semiconductors
- Zener Diodes
- Diotec Zener Diodes
image shown is a representation only

Z-DIODE 3W 33V 5% SMC
Supplier:
Diotec
Matchcode:
Z3SMC33
Rutronik No.:
DZ10006
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
- U(Z)
-
33 V
- P(tot)
-
3 W
- Tolerance
-
5 %
- I(Z)
-
25 mA
- Package
-
SMC
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 3,0W 33V 5% SMB
package:
SMB
Packaging:
REEL
Z-DIODE 1,25W 33V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 1,3W 33V 5% MELF
package:
MELF
Packaging:
REEL
Best Choice
Z-DIODE 2,0W 33V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 0,8W 33V 5% SOD123FL
package:
SOD123FL
Packaging:
REEL
Z-DIODE 1,25W 33V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 1,0W 33V 5%...
package:
SMF
Packaging:
REEL
Z-DIODE 1,3W 33V 5% SOD57
package:
SOD57
Packaging:
AMMOPACK
Z-DIODE 1,0W 33V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,3W 33V 5% SMA
package:
SMA
Packaging:
REEL
Previous
Next