Cart

Z2SMB16

DIOTEC Z2SMB16

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 16V 5% SMB
Supplier: Diotec
Matchcode: Z2SMB16
Rutronik No.: DZ11462
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1273 $
381.90 $

Prices

3,000 0.1273 $
6,000 0.1241 $
9,000 0.122 $
15,000 0.1188 $
18,000 0.1157 $

Parameter

U(Z)
16 V
P(tot)
2 W
Tolerance
5 %
I(Z)
50 mA
Package
SMB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?