Cart

Z1SMA27

DIOTEC Z1SMA27

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 27V 5% SMA
Supplier: Diotec
Matchcode: Z1SMA27
Rutronik No.: DZ11644
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0536 $
402.00 $

Prices

7,500 0.0536 $
15,000 0.0523 $
22,500 0.0514 $
37,500 0.05 $
45,000 0.0487 $

Parameter

U(Z)
27 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?