- Home
- Semiconductors
- Zener Diodes
- DIOTEC Zener Diodes
image shown is a representation only
Z-DIODE 1,0W 16V 5% SMA
Supplier:
DIOTEC
Matchcode:
Z1SMA16
Rutronik No.:
DZ10672
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
- U(Z)
-
16 V
- P(tot)
-
1 W
- Tolerance
-
5 %
- I(Z)
-
5 mA
- Package
-
SMA
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 1,0W 16V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 16V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 1,0W 16V 5% SOD123FL
package:
SOD123FL
Packaging:
REEL
Z-DIODE 0,3W 16V 5% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,3W 16V 5% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,5W 16V 5% SOD80
package:
MINIMELF
Packaging:
REEL
Z-DIODE DUAL 0,3W 16V 5% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,5W 16V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 16V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 16V 5% SOD523
package:
SOD523
Packaging:
REEL
Previous
Next