Cart

US3D

DIOTEC US3D

image shown is a representation only

DIOTEC

SI-DIODE 3A 200V SMC
Supplier: Diotec
Matchcode: US3D
Rutronik No.: DSGLS6758
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
In Stock
0.126 $
378.00 $

Prices

3,000 0.126 $
6,000 0.1228 $
9,000 0.1207 $
15,000 0.1176 $
21,000 0.1144 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.0 V
trr
50 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?