Cart

US2K

DIOTEC US2K

image shown is a representation only

DIOTEC

SI-DIODE 2A 800V SMB
Supplier: Diotec
Matchcode: US2K
Rutronik No.: DSGLS6079
Unit Pack: 1
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0611 $
183.30 $

Prices

3,000 0.0611 $
6,000 0.0596 $
9,000 0.0586 $
12,000 0.057 $
18,000 0.0555 $

Parameter

V(RRM)
800 V
IF(AV)
2 A
I(FSM)
1.7 A
V(F)
75 V
trr
50 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?