Cart

UFT800G

DIOTEC UFT800G

image shown is a representation only

DIOTEC

RECT 400V 8A 1,25V TO220-2
Supplier: Diotec
Matchcode: UFT800G
Rutronik No.: DSGLP6533
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
0.2436 $
243.60 $

Parameter

V(RRM)
400 V
IF(AV)
8 A
I(FSM)
112 A
V(F)
1.25 V
trr
35 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
Superfast
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?