Cart

UF600J

DIOTEC UF600J

image shown is a representation only

DIOTEC

SI-DIODE 6A 600V P-600
Supplier: Diotec
Matchcode: UF600J
Rutronik No.: DSGLS6792
Unit Pack: 500
MOQ: 1000
package: P-600
Packaging: AMMOPACK
On request
0.2374 $
237.40 $

Prices

1,000 0.2374 $
2,000 0.2321 $
3,000 0.2197 $
4,000 0.2091 $

Parameter

V(RRM)
600 V
IF(AV)
6 A
I(FSM)
60 A
V(F)
1.7 V
trr
100 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
P-600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?