Cart

UF5402

DIOTEC UF5402

image shown is a representation only

DIOTEC

SI-DIODE 3A 200V DO201
Supplier: Diotec
Matchcode: UF5402
Rutronik No.: DSGLS7261
Unit Pack: 1700
MOQ: 1700
package: DO201AD
Packaging: REEL
On request
0.085 $
144.50 $

Prices

1,700 0.085 $
3,400 0.0814 $
5,100 0.0796 $
8,500 0.0753 $
13,600 0.0717 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
125 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?