TGL41-47CA
TGL41-47CA
Description:
TVS BI 0,4kW 40.2V Minimelf
Supplier:
DIOTEC
Matchcode:
TGL41-47CA
Rutronik No.:
DTRL15152
Unit Pack:
5000
MOQ:
5000
package:
MINIMELF
Packaging:
REEL
- Pwr Dissipation
- 0.4 kW
- Stand-off V Vwm
- 40.2 V
- Breakdown-V(BR)
- 47 V
- Clamping voltag
- 64.8 V
- Tolerance
- 5 %
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovenia
- ABC-Code
- C
- Supplier Lead time
- 27 weeks