Cart

TGL41-75

DIOTEC TGL41-75

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 64,1V Melf
Supplier: Diotec
Matchcode: TGL41-75
Rutronik No.: DTRL11810
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.046 $
230.00 $

Prices

5,000 0.046 $
10,000 0.0448 $
15,000 0.044 $
20,000 0.0429 $
30,000 0.0417 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
75 V
Automotive
NO
Clamping voltag
103 V
Stand-off V Vwm
64.1 V
Serie
TGL41
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?