Cart

TGL41-400CA

DIOTEC TGL41-400CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,4KW 400V Melf
Supplier: Diotec
Matchcode: TGL41-400CA
Rutronik No.: DTRL11788
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.1805 $
902.50 $

Prices

5,000 0.1805 $
10,000 0.1679 $
15,000 0.1598 $
20,000 0.1444 $
30,000 0.1327 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
400 V
Automotive
NO
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
TLG41
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?