Cart

TGL41-22

DIOTEC TGL41-22

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,4KW 22V Melf
Supplier: Diotec
Matchcode: TGL41-22
Rutronik No.: DTRL9260
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0547 $
273.50 $

Prices

5,000 0.0547 $
10,000 0.0524 $
15,000 0.0512 $
20,000 0.0485 $
30,000 0.0461 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
22 V
Automotive
NO
Clamping voltag
31.9 V
Stand-off V Vwm
17.8 V
Serie
TGL
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?