Cart

TGL41-18

DIOTEC TGL41-18

image shown is a representation only

DIOTEC

TRANSIL UNI 0,4KW 18V Melf
Supplier: Diotec
Matchcode: TGL41-18
Rutronik No.: DTRL9843
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.045 $
225.00 $

Prices

5,000 0.045 $
10,000 0.0439 $
15,000 0.0431 $
20,000 0.042 $
30,000 0.0409 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
26.5 V
Stand-off V Vwm
14.5 V
Serie
TGL41
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?