Cart

TGL41-12CA

DIOTEC TGL41-12CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,4KW 12V Melf
Supplier: Diotec
Matchcode: TGL41-12CA
Rutronik No.: DTRL7664
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Soon available
0.0577 $
288.50 $

Prices

5,000 0.0577 $
10,000 0.0552 $
15,000 0.054 $
20,000 0.0511 $
25,000 0.0486 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
16.7 V
Stand-off V Vwm
10.2 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?