Cart

TGL34-43C

DIOTEC TGL34-43C

image shown is a representation only

DIOTEC

TRANSIL BI 0,15KW 43V Minimelf
Supplier: Diotec
Matchcode: TGL34-43C
Rutronik No.: DTRL8771
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0448 $
112.00 $

Prices

2,500 0.0448 $
5,000 0.0437 $
7,500 0.0429 $
12,500 0.0418 $
17,500 0.0407 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
43 V
Automotive
NO
Clamping voltag
61.9 V
Stand-off V Vwm
34.8 V
Serie
TGL34
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?