Cart

TGL34-27CA

DIOTEC TGL34-27CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,15KW 27V MINIMELF
Supplier: Diotec
Matchcode: TGL34-27CA
Rutronik No.: DTRL6787
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.09 $
225.00 $

Prices

2,500 0.09 $
5,000 0.0868 $
7,500 0.0826 $
12,500 0.0747 $
17,500 0.0686 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
TGL34
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?