Cart

TGL34-27A

DIOTEC TGL34-27A

image shown is a representation only

DIOTEC

TVS-DI. UNI 0,15KW 27V Minimelf
Supplier: Diotec
Matchcode: TGL34-27A
Rutronik No.: DTRL8297
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0448 $
112.00 $

Prices

2,500 0.0448 $
5,000 0.0437 $
7,500 0.043 $
12,500 0.0418 $
17,500 0.0407 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
TGL
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?