Cart

TGL34-24

DIOTEC TGL34-24

image shown is a representation only

DIOTEC

TVS-DIO UNI 0,15KW 24V Minimelf
Supplier: Diotec
Matchcode: TGL34-24
Rutronik No.: DTRL8085
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.054 $
135.00 $

Prices

2,500 0.054 $
5,000 0.0517 $
7,500 0.0505 $
12,500 0.0478 $
17,500 0.0455 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
UNIDIRECTI
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
34.7 V
Stand-off V Vwm
19.4 V
Serie
TGL34
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?