TGL34-12
image shown is a representation only
TRANSIL UNI 0,15KW 12V Minimelf
Supplier: DIOTEC
Matchcode: TGL34-12
Rutronik No.: DTRL7798
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
Parameter
- Application
- 0,15
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 9,7 V
- Tolerance
- 12 %
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 7 weeks